Texas Instruments TLV2342IPW

Dual, 8-V, 320-kHz operational amplifier 8-TSSOP -40 to 85
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2342IPW.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Datasheet38 pages18 years ago

Augswan

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2342IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2342IPW.

Related Parts

Texas InstrumentsTLV2362IPW
Dual High-Performance, Low-Voltage Operational Amplifier 8-TSSOP -40 to 85
MicrochipMCP602-I/ST
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube
MicrochipMCP602T-I/ST
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R
MicrochipMCP602-E/ST
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube
Texas InstrumentsTLV2362IPWR
Dual, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
Texas InstrumentsTLV2462AQPWR
Dual, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2342IPW provided by its distributors.

Dual, 8-V, 320-kHz operational amplifier 8-TSSOP -40 to 85
Op Amp Dual Low Power Amplifier 8V 8-Pin TSSOP Tube
1.4mA(x2 Channels) 3.6V/μs 25nV/rtHz 1.7MHz shutdown Rail to Rail 30mA 2 2 8V 1.1mV 0.6pA CMOS TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain Bandwidth -3db:790kHz; Slew Rate:2.1V/µs; Supply Voltage Min:2V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.