Texas Instruments TLV2332IPWR

Dual, 8-V, 525-kHz operational amplifier 8-TSSOP -40 to 85
$ 0.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2332IPWR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet33 pages15 years ago
Datasheet37 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2332IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2332IPWR.

Related Parts

Texas InstrumentsTLC27M2IPW
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-TSSOP -40 to 85
STMicroelectronicsLMV358IPT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-8
STMicroelectronicsLMV358IYPT
Low power rail-to-rail input/output op-amp, -40 to 125°C, TSSOP-8, Tape and Reel
Texas InstrumentsTLC27M2IPWR
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-TSSOP -40 to 85
Texas InstrumentsTLC27M2CPW
LinCMOSE PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8TSSOP
Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz

Descriptions

Descriptions of Texas Instruments TLV2332IPWR provided by its distributors.

Dual, 8-V, 525-kHz operational amplifier 8-TSSOP -40 to 85
Op Amp Dual Low Power Amplifier 8V 8-Pin TSSOP T/R
Operational Amplifiers - Op Amps Dual LP LV Op Amp
210μA(x2 Channels) 430mV/μs 32nV/rtHz 525KHz shutdown CMOS 30mA 2 2 8V 1.1mV 0.6pA General Purpose TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.38V/µs; Supply Voltage Min:2V; Supply Voltage Max:8V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bias Current:2000pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.