Texas Instruments TLV2304IN

Op Amp (2) + Open Collector Comparator (2) Combo IC 14-PDIP -40 to 125
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2304IN.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages16 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago

DigiKey

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2304IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.26
$ 3.26
Stock
223,257
111,095
Authorized Distributors
2
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV3704IN
Quad nanopower high-voltage comparator with push-pull output 14-PDIP -40 to 125
Texas InstrumentsTLV3404IN
Quad nanopower high-voltage comparator with open-drain output 14-PDIP -40 to 125
Texas InstrumentsTLC3704CN
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-PDIP 0 to 70
onsemiLM339NG
LM339 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM239NG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14

Descriptions

Descriptions of Texas Instruments TLV2304IN provided by its distributors.

Op Amp (2) + Open Collector Comparator (2) Combo IC 14-PDIP -40 to 125
1.7μA 55μs Rail to Rail 200μA 4 2.5V 16V 4mV 250pA currency PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Comparator Quad R-R I/O ±8V/16V 14-Pin PDIP Tube
Comparators Op Amp+Open Cllctor Comparator Combo IC
TLV2304 OP AMP (2) + OPEN COLLEC
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.