Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2452AID

Operational Amplifier, Dual, 220 Khz, 2, 0.12 V/ S, 1.35V To 3V, Soic, 8 Rohs Compliant: Yes
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2452AID.

Texas Instruments

Datasheet59 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago
Datasheet16 pages26 years ago

Newark

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2452AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.27
$ 1.488
Stock
1,147,734
333,578
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
23 µA
23 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2452AID.

Related Parts

Texas InstrumentsTLV2252AID
Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2252AIDRG4
Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2252AIDG4
Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2452AID provided by its distributors.

Operational Amplifier, Dual, 220 Khz, 2, 0.12 V/ S, 1.35V To 3V, Soic, 8 Rohs Compliant: Yes
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 1000uV Offset-Max, CMOS, PDSO8
23μA(x2 Channels) 110mV/μs 52nV/rtHz 220KHz shutdown Rail to Rail 10mA 2 2 2.7V ±3V,6V 300μV 500pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC, OP AMP, DUAL RRI/O, 2452, SOIC8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 220kHz; Vitesse de balayage: 0.12V/µs; Gamme de tension d'alimentation: ± 1.35V à ± 3V; Type de boîtier d'amplificateur: SOIC; Nomb
Ic, Op Amp, Dual Rri/O, 2452, Soic8; No. Of Amplifiers:2 Amplifier; Bandwidth:220Khz; Slew Rate:0.12V/Μs; Supply Voltage Range:± 1.35V To ± 3V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2452AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2452AID .