Texas Instruments TLV2242IDR

Dual, 12-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125
$ 1.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2242IDR.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages15 years ago
Datasheet28 pages18 years ago

ODG (Origin Data Global)

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-5.53%

CAD Models

Download Texas Instruments TLV2242IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.064
$ 1.906
$ 1.906
Stock
380,475
200,978
200,978
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.002 V/µs
0.002 V/µs
0.002 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2242IDR.

Related Parts

Texas InstrumentsTLV2242CDR
Dual, 12-V, 5.5-kHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2242CD
Dual, 12-V, 5.5-kHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2402ID
Dual, 16-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2242IDR provided by its distributors.

Dual, 12-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R I/O ±6V/12V 8-Pin SOIC T/R
1-MICRO AMPERE/CHANNEL RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIER
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
1μA(x2 Channels) 2mV/μs 800nV/rtHz 5.5KHz shutdown Rail to Rail 200μA 2 2 2.5V ±6V,12V 600μV 100pA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:5.5kHz; Slew Rate:2V/ms; Supply Voltage Min:2.5V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:500pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.