Texas Instruments TLV2242ID

Dual, 12-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125
$ 1.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2242ID.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Arrow Electronics

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
+6.78%

CAD Models

Download Texas Instruments TLV2242ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.813
$ 1.064
$ 1.064
Stock
200,710
377,771
377,771
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.002 V/µs
0.002 V/µs
0.002 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2242ID.

Related Parts

Texas InstrumentsTLV2242CD
Dual, 12-V, 5.5-kHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2242CDR
Dual, 12-V, 5.5-kHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2402IDR
Dual, 16-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2242ID provided by its distributors.

Dual, 12-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R I/O ±6V/12V 8-Pin SOIC Tube
FAMILY OF 1-mA/Ch RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
1-MICRO AMPERE/CHANNEL RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Op Amp, 2Ch, 2mV/μs, 800nV/rtHz, 5.5kHz BW, Shutdown, Rail-to-Rail, 200μA Iq, ±6V/12V, 600μV Vos, 100pA Ib, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2242ID .