Texas Instruments TLV2242CDR

Dual, 12-V, 5.5-kHz operational amplifier 8-SOIC 0 to 70
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2242CDR.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages15 years ago
Datasheet28 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2242CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.888
Stock
320,888
230,834
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.002 V/µs
0.002 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2242CDR.

Related Parts

Texas InstrumentsTLV2242ID
Dual, 12-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2242IDR
Dual, 12-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2402ID
Dual, 16-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2242CDR provided by its distributors.

Dual, 12-V, 5.5-kHz operational amplifier 8-SOIC 0 to 70
Op Amp Dual Low Power Amplifier R-R I/O ±6V/12V 8-Pin SOIC T/R
1μA(x2 Channels) 2mV/μs 800nV/rtHz 5.5KHz shutdown Rail to Rail 200μA 2 2 ±6V,12V 600μV 100pA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.002V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bias Current:500pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.