Texas Instruments TLV2402ID

Dual, 16-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125
$ 1.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2402ID.

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments TLV2402ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.624
$ 1.332
$ 1.332
Stock
235,262
515,262
515,262
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.0025 V/µs
0.0025 V/µs
0.0025 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
900 nA
900 nA
900 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2402ID.

Related Parts

Texas InstrumentsTLV2402CDR
Dual, 16-V, 5.5-kHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2402CD
Dual, 16-V, 5.5-kHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2402CDG4
Dual, 16-V, 5.5-kHz operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2402ID provided by its distributors.

Dual, 16-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R I/O ±8V/16V 8-Pin SOIC Tube
Dual MicroPower IO Operational Amplifier with Wide Voltage Supply ange and High CM 8-SOIC -40 to 125
Operational Amplifier, 2 Func, 1200uV Offset-Max, CMOS, PDSO8
FAMILY OF 900-nA/Ch RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIERS WITH REVERSE BATTERY PROTECTION | IC OPAMP GP 2 CIRCUIT 8SOIC
Op Amp, SOIC-8, SMD, 900nA (2 Ch), 2.5mV/μs, 800nV/rtHz, 5.5kHz, Shutdown, Rail-to-Rail, 200μA, ±8V/16V, 390μV, 100pA, 4.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.