Texas Instruments TLV2231IDBVT

Single, 10-V, 2-MHz operational amplifier 5-SOT-23 -40 to 85
$ 0.823
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2231IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages26 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-18.43%

CAD Models

Download Texas Instruments TLV2231IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 0.753
$ 0.753
Stock
245,909
1,004,569
1,004,569
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1.25 V/µs
1.25 V/µs
1.25 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
850 µA
850 µA
850 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2231IDBVT.

Related Parts

Texas InstrumentsTLV2231CDBVR
Single, 10-V, 2-MHz operational amplifier 5-SOT-23 0 to 70
Texas InstrumentsTLV2731IDBVR
Single, 10-V, 2-MHz operational amplifier with low offset drift (0.5 uV/C) 5-SOT-23 -40 to 85
Texas InstrumentsTLV2731CDBVT
Single, 10-V, 2-MHz operational amplifier with low offset drift (0.5 uV/C) 5-SOT-23 0 to 70
STMicroelectronicsTSV6391ILT
TSV6390 Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV2231IDBVT provided by its distributors.

Single, 10-V, 2-MHz operational amplifier 5-SOT-23 -40 to 85
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
Operational Amplifiers - Op Amps Single LinCMOS Rail-To-Rail uPower
Op Amp, 850μA, 1.6V/μs, 100nV/rtHz, 2MHz, Shutdown, Rail-to-Rail, 50mA, 1-Ch, ±5V, 10V, 710μV, 1pA, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.