Texas Instruments TLV2231IDBVR

Single channel 1pA 1.6V/us 2MHz Rail-to-Rail Output 3mV SOT-23 Operational Amplifier ROHS
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2231IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages26 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-51.81%

CAD Models

Download Texas Instruments TLV2231IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 0.823
$ 0.823
Stock
999,342
245,897
245,897
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1.25 V/µs
1.25 V/µs
1.25 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
850 µA
850 µA
850 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2231IDBVR.

Related Parts

Texas InstrumentsTLV2731CDBVR
Single, 10-V, 2-MHz operational amplifier with low offset drift (0.5 uV/C) 5-SOT-23 0 to 70
Texas InstrumentsTLV2731IDBVT
Single, 10-V, 2-MHz operational amplifier with low offset drift (0.5 uV/C) 5-SOT-23 -40 to 85
MicrochipMCP6271T-E/OT
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Op Amp Single GP R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
MicrochipMCP6273T-E/CH
Op Amp Single GP R-R I/O 5.5V Automotive 6-Pin SOT-23 T/R / IC OPAMP GP 2MHZ RRO SOT23-6
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp

Descriptions

Descriptions of Texas Instruments TLV2231IDBVR provided by its distributors.

Single channel 1pA 1.6V/us 2MHz Rail-to-Rail Output 3mV SOT-23 Operational Amplifier ROHS
Single, 10-V, 2-MHz operational amplifier 5-SOT-23 -40 to 85
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
850μA 1.6V/μs 100nV/rtHz 2MHz shutdown Rail to Rail 50mA 1 1 2.7V ±5V,10V 710μV 1pA General Purpose SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
OP-AMP, 1.9MHZ, 1.25V/US, SOT-23-5; No. of Amplifiers:1 Amplifier; Bandwidth:1.9MHz; Slew Rate:1.25V/µs; Supply Voltage Range:2.7V to 10V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.7V to 10V; No. of Amplifiers:1Amplifiers; Op Amp Type:Precision

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.