Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2231CDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2231CDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages26 years ago

Newark

LCSC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-80.24%

CAD Models

Download Texas Instruments TLV2231CDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2231CDBVR.

Related Parts

Texas InstrumentsTLV2731IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsTLV2731CDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsTLV2231IDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTSV6391ILT
TSV6390 Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-5
Analog DevicesAD8628ARTZ-REEL7
IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTSV6391AILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single

Descriptions

Descriptions of Texas Instruments TLV2231CDBVR provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Single, 10-V, 2-MHz operational amplifier 5-SOT-23 0 to 70
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
Single channel 1pA 1.6V/us 2MHz SOT-23-5 Operational Amplifier ROHS
ROHS3Compliant EAR99 TLV2231 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.00006muA 3V 2000kHz
850μA 1.6V/μs 100nV/rtHz 2MHz shutdown Rail to Rail 50mA 1 1 ±5V,10V 710μV 1pA General Purpose SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
OP AMP, SINGLE RL-RL, SMD, SOT-23-5; No. of Amplifiers:1; Op Amp Type:Low Power; Gain, Bandwidth -3dB:1.9MHz; Slew Rate:1.6; Voltage, Supply Min:2.7V; Voltage, Supply Max:10V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Rail-to-Rail Low-Power Single Operational Amplifiers; Bandwidth:2MHz; Base Number:2231; I/O Type:Rail-Rail Outputs; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:3mV; Voltage, Supply +Nom:10V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2231 CDBVR
  • TLV2231CDBV(R)
  • TLV2231CDBVR.