Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2211IDBVR

Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2211IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages18 years ago
Datasheet29 pages26 years ago

Arrow Electronics

element14 APAC

LCSC

Newark

Inventory History

3 month trend:
+166%

CAD Models

Download Texas Instruments TLV2211IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.291
Stock
1,831,205
298,167
Authorized Distributors
2
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.025 V/µs
0.025 V/µs
Gain Bandwidth Product
65 kHz
65 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
13 µA
13 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2211IDBVR.

Related Parts

Texas InstrumentsTLV2211CDBVR
Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70
Texas InstrumentsTLV2711CDBVT
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
Texas InstrumentsTLV2211CDBVT
Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70
MicrochipMCP6141T-E/OT
MCP6141 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOT-23-5
MicrochipMCP6143T-E/CH
MICROCHIP MCP6143T-E/CH OP AMP,0.1MHZ CMOS, RAIL TO RAIL,3V,5V,6-PIN SOT-23A
MicrochipMCP6V11T-E/OT
MCP6V11 Series 5.5 V 80 kHz Zero Drift Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV2211IDBVR provided by its distributors.

Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85
ROHS3Compliant EAR99 TLV2211 Cut Tape (CT) op amp buffer circuit 2.9mm 0.00006muA 3V 65kHz
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
Single channel 1pA 0.025V/us 65kHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
Operational Amplifiers; TLV2211IDBVR; TEXAS INSTRUMENTS; 3 mV; 10 V; 5; 1
Op Amp, 13μA, 25mV/μs, 72nV/rtHz@5V, 65kHz, 115dB, Shutdown, Rail-to-Rail, 50mA, 1Ch, 1.8V±5V, 10V, 450μV, 1pA, 65kHz, General Purpose, SOT-23-5, SMD, 1.45mm H
OP-AMP, 56KHZ, 0.025V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 56kHz; Vitesse de balayage: 0.025V/µs; Gamme de tension d'alimentation: 2.7V à 10V; Type de boîtier d'amplificateur: SOT-23; Nombre d
Op-Amp, 56Khz, 0.025V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:56Khz; Slew Rate:0.025V/Μs; Supply Voltage Range:2.7V To 10V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2211IDBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2211IDBVR .
  • TLV2211IDBVR.