Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2711CDBVT

Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
$ 0.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2711CDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages18 years ago
Datasheet16 pages26 years ago

element14 APAC

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments TLV2711CDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.931
$ 0.655
$ 0.655
Stock
227,437
557,957
557,957
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.025 V/µs
0.025 V/µs
0.025 V/µs
Gain Bandwidth Product
65 kHz
65 kHz
65 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
13 µA
13 µA
13 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV2211CDBVR
Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70
Texas InstrumentsTLV2211CDBVT
Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70
Texas InstrumentsTLV2211IDBVR
Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85
MicrochipMCP6V11T-E/OT
MCP6V11 Series 5.5 V 80 kHz Zero Drift Operational Amplifier - SOT-23-5
Microchip Precision Zero-Drift Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin

Descriptions

Descriptions of Texas Instruments TLV2711CDBVT provided by its distributors.

Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
Single, 10-V, 65-kHz operational amplifier 5-SOT-23
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
IC, OP AMP, 65KHZ, 0.025V/ us, SOT-23-5, FULL REEL
13μA 25mV/μs 72nV/rtHz 65KHz shutdown Rail to Rail 50mA 1 1 ±5V,10V 450μV 1pA General Purpose SOT-23-5 SMD mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.