Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2211CDBVR

Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2211CDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages26 years ago

Arrow Electronics

Verical

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TLV2211CDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.858
Stock
683,615
265,620
Authorized Distributors
0
1
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.025 V/µs
0.025 V/µs
Gain Bandwidth Product
65 kHz
65 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
13 µA
13 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2211CDBVR.

Related Parts

Texas InstrumentsTLV2211IDBVR
Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85
Texas InstrumentsTLV2711CDBVT
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
Texas InstrumentsLMC7111BIM5
Single, 11-V, 50-kHz operational amplifier 5-SOT-23 -40 to 85
MicrochipMCP6141T-E/OT
MCP6141 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOT-23-5
MicrochipMCP6V11T-E/OT
MCP6V11 Series 5.5 V 80 kHz Zero Drift Operational Amplifier - SOT-23-5
Microchip Precision Zero-Drift Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin

Descriptions

Descriptions of Texas Instruments TLV2211CDBVR provided by its distributors.

Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70
Op Amp, 56Khz, 0.025V/Us, Sot-23-5; No.; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2211CDBVR
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
13μA 25mV/μs 72nV/rtHz 65KHz 100dB shutdown Rail to Rail 50mA 1 1 1.8V ±5V,10V 450μV 1pA General Purpose SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2211CDBVR .