Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2211IDBVT

Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85
$ 1.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2211IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages26 years ago

Arrow Electronics

Verical

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2211IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.291
$ 1.21
Stock
298,178
1,831,188
Authorized Distributors
3
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.025 V/µs
0.025 V/µs
Gain Bandwidth Product
65 kHz
65 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
13 µA
13 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2211IDBVT.

Related Parts

Texas InstrumentsTLV2711CDBVR
Single, 10-V, 65-kHz operational amplifier 5-SOT-23 0 to 70
Texas InstrumentsTLV2711IDBVR
Single, 10-V, 65-kHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsTLV2711IDBVT
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
MicrochipMIC7111YM5-TR
MIC7111 Series 11 V 25 kHz SMT Rail-to-Rail Operational Amplifier - SOT-23-5
Analog DevicesMAX4464EUK+T
Operational Amplifier, 1 Func, 15000uV Offset-Max, BICMOS, PDSO5

Descriptions

Descriptions of Texas Instruments TLV2211IDBVT provided by its distributors.

Single, 10-V, 65-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
13μA 25mV/μs 72nV/rtHz 65KHz shutdown Rail to Rail 50mA 1 1 ±5V,10V 450μV 1pA General Purpose SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2211IDBVT.