Texas Instruments TLV171IDBVR

0.0002% Rail-to-Rail Op Amp, 2.7V±18V, 36V, 3MHz, SOT-23-5, SMD, Adhesive Mount, 1.45mm H
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV171IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Upverter

LCSC

Inventory History

3 month trend:
-9.14%

CAD Models

Download Texas Instruments TLV171IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.672
Stock
1,183,155
829,584
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
36 V
-
Operating Supply Current
525 µA
525 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV314IDBVT
Op Amp Single Low Power Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsTLV314IDBVR
Op Amp Single Low Power Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA337NA/3K
Single, 5.5-V, 3-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
STMicroelectronicsTSX711AILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTSV6391AILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single
STMicroelectronicsTSV6391ILT
TSV6390 Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV171IDBVR provided by its distributors.

0.0002% Rail-to-Rail Op Amp, 2.7V±18V, 36V, 3MHz, SOT-23-5, SMD, Adhesive Mount, 1.45mm H
Single, 36-V, 3-MHz, low-power operational amplifier for cost-sensitive applications 5-SOT-23 -40 to 125
Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
Single channel 10pA 1.5V/us 3MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 2700uV Offset-Max, CMOS, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.