Texas Instruments TLV1544IPWR

4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP T/R
$ 7.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1544IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages16 years ago
Datasheet37 pages27 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1544IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.682
$ 7.682
$ 7.682
Stock
307,782
328,322
328,322
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
85 ksps
85 ksps
85 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV1544CPWR
4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsTLV1544CPW
4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsTLV1544CPWG4
4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7417ARUZ
ADC Single SAR 10-bit Serial 16-Pin TSSOP Tube
MicrochipMCP3204-CI/ST
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - TSSOP - 14-Pin.
4-Channel Single ADC SAR 100ksps 12-bit Serial 14-Pin TSSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments TLV1544IPWR provided by its distributors.

4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP T/R
Converters - Analog to Digital (ADC) 10-Bit 85 kSPS Serial Out
10-Bit 85 kSPS ADC Ser. Out, Pgrmable Pwr/Pwrdn/Conversion Rate, TMS320 DSP/SPI/QPSI Compat., 4 Ch. 16-TSSOP
PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
2.7V~5.5V 87Ksps 10bit 4 10 SPI Single-Ended 2.7V~5.5V SAR TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1mm
16-TSSOP (0.173 4.40mm Width) TLV1544 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1mm 600muA 85ksps 604mW
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:85 kSPS; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16; ADC Resolution:10-Bit; Analog Voltage Max:5.5V; Analog Voltage Min:2.7V; DNL±:1LSB; INL ±:1LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.