What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7417ARUZ

ADC Single SAR 10-bit Serial 16-Pin TSSOP Tube
$ 7.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7417ARUZ.

Upverter

Datasheet24 pages15 years ago
Datasheet24 pages17 years ago

Analog Devices

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-23.37%

CAD Models

Download Analog Devices AD7417ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.444
$ 7.515
$ 7.515
Stock
124,888
789,924
789,924
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
66.7 ksps
66.7 ksps
66.7 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7417ARUZ.

Related Parts

Texas InstrumentsTLV1544CPW
4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsTLV1544IPWR
4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsTLV1544IPW
4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7998BRUZ-0
8-Channel Single ADC SAR 188ksps 12-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7998BRUZ-1
8-Channel Single ADC SAR 188ksps 12-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7998BRUZ-0REEL
8-Channel Single ADC SAR 188ksps 12-bit Serial 20-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7417ARUZ provided by its distributors.

ADC Single SAR 10-bit Serial 16-Pin TSSOP Tube
ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, PDSO16
10-Bit Digital Temperature Sensor and Four Channel ADC
Temp Sensor Digital Serial (2-Wire, I2C) Automotive 16-Pin TSSOP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7417ARUZ .