Texas Instruments TLV1544CPW

4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP Tube
$ 8.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1544CPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages16 years ago
Datasheet37 pages27 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1544CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.59
$ 7.682
$ 7.682
Stock
183,021
466,432
466,432
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
85 ksps
85 ksps
85 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV1544IPWR
4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsTLV1544IPW
4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7817ARU-REEL
Single ADC SAR 100ksps 10-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7817ARU-REEL7
Single ADC SAR 100ksps 10-bit Serial Automotive 16-Pin TSSOP T/R
Analog DevicesAD7417ARUZ
ADC Single SAR 10-bit Serial 16-Pin TSSOP Tube
MicrochipMCP3204-CI/ST
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - TSSOP - 14-Pin.

Descriptions

Descriptions of Texas Instruments TLV1544CPW provided by its distributors.

4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP Tube
2.7V~5.5V 87Ksps 10bit 4 10 SPI Single-Ended 2.7V~5.5V SAR TSSOP-16 SMD mount 5mm*4.4mm*1mm
10-Bit 85 kSPS ADC Ser. Out, Pgrmable Pwr/Pwrdn/Conversion ate, TMS320 DSP/SPI/QPSI Compat., 4 Ch. 16-TSSOP
4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
LOW-VOLTAGE 10-BIT ANALOG-TO-DIGITAL CONVERTERS WITH SERIAL CONTROL AND 4/8 ANALOG INPUTS
16-TSSOP (0.173 4.40mm Width) TLV1544 ACTIVE (Last Updated: 1week ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1mm 600muA 85ksps 604mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.