Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV1543IDBR

IC ADC 10BIT SAR 20SSOP 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP

$ 12.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1543IDBR.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages15 years ago
Datasheet32 pages28 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1543IDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.663
$ 13.563
$ 13.563
Stock
247,657
523,494
523,494
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV1543CDB
IC ADC 10BIT SAR 20SSOP 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP
Texas InstrumentsTLV1543CDBR
IC ADC 10BIT SAR 20SSOP 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP
Texas InstrumentsTLC1543CDB
IC ADC 10BIT SAR 20SSOP 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP

Descriptions

Descriptions of Texas Instruments TLV1543IDBR provided by its distributors.

IC ADC 10BIT SAR 20SSOP 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP T/R
ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Parallel, Word Access, CMOS, PDSO20
Converters - Analog to Digital (ADC) 10-Bit 200 kSPS Serial Out
10-Bit 200 kSPS ADC Ser. Out, Built-In Self-Test Modes, Inherent S&H, Pin Compat. w/TLC1543, 11 Ch. 20-SSOP
Analog-to-Digital Converters (ADC); TLV1543IDBR; TEXAS INSTRUMENTS; 20; SPI; 11; 5.5 V
3V~5.5V 72dB 38Ksps 10bit 11 10 SPI Single-Ended 3V~5.5V SAR SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.