Texas Instruments TLV1543CDBR

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP T/R
$ 9.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1543CDBR.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages15 years ago
Datasheet32 pages28 years ago

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments TLV1543CDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.018
$ 12.663
$ 12.663
Stock
176,566
248,976
248,976
Authorized Distributors
0
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV1543IDB
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP Tube
Texas InstrumentsTLV1543IDBR
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP T/R
Texas InstrumentsTLV1543IDBG4
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments TLV1543CDBR provided by its distributors.

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP T/R
3.3V 10 BIT ANALOG TO DIGITAL CONVERTERS WITH SERIAL CONTROL AND 11 ANALOG INPUTS
10-Bit 200 kSPS ADC Ser. Out, Built-In Self-Test Modes, Inherent S&H, Pin Compat. w/TLC1543, 11 Ch. 20-SSOP
3V~5.5V 38Ksps 10bit 11 10 SPI Single-Ended 3V~5.5V SAR SSOP-20 , 7.2mm*5.3mm*1.95mm
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:38 kSPS; Termination Type:SMD; Package/Case:20-SSOP; No. of Pins:20; ADC Resolution:10-Bit; Analog Voltage Max:5.5V; Analog Voltage Min:3V; DNL±:1LSB; INL ±:1LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.