Texas Instruments TLV1508IPWG4

Octal Channel Single ADC SAR 200ksps 10-bit Serial 20-Pin TSSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1508IPWG4.

Texas Instruments

Datasheet47 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments TLV1508IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.206
$ 21.206
Stock
101,509
282,366
282,366
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLV1504IPW
4-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsTLV1504IPWR
4-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsTLV1504IPWG4
Quad Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin TSSOP Tube
MicrochipMCP3004-I/ST
4-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 14-Pin TSSOP - Tube
MicrochipMCP3004T-I/ST
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin TSSOP T/R
Analog DevicesAD7927BRUZ
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TLV1508IPWG4 provided by its distributors.

Octal Channel Single ADC SAR 200ksps 10-bit Serial 20-Pin TSSOP Tube
10-Bit 200 kSPS ADC Serial Out, Hardware/Software/Auto Powerdown, Pgrmable Auto Channel Sweep, 8 Ch. 20-TSSOP -40 to 85
Converters - Analog to Digital (ADC) 10-Bit 200 kSPS Serial Out
8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:200kSPS; Input Channels Per ADC:8; Input Channel Type:Single Ended; Data Interface:Serial, 4-Wire; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.