Microchip MCP3004T-I/ST

4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin TSSOP T/R
$ 2.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3004T-I/ST.

Augswan

Datasheet40 pages17 years ago

Microchip

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-7.04%

CAD Models

Download Microchip MCP3004T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.166
$ 2.09
$ 2.09
Stock
179,268
169,644
169,644
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Bits
10
10
10
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipMCP3004-I/ST
4-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 14-Pin TSSOP - Tube
Texas InstrumentsTLV1544CPWR
4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC108S022CIMTX/NOPB
ADC Single SAR 200KSPS 10-Bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC088S022CIMTX/NOPB
8-Channel Single ADC SAR 200ksps 8-bit Serial Automotive 16-Pin TSSOP T/R
MicrochipMCP3204-CI/ST
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - TSSOP - 14-Pin.
4-Channel Single ADC SAR 100ksps 12-bit Serial 14-Pin TSSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of Microchip MCP3004T-I/ST provided by its distributors.

4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin TSSOP T/R
Analog to Digital Converter, 10 bit, SAR, 200 kSPS, Pseudo Differential, Single Ended
Quad Channel SPI Interface 5.5 V 200 kbps 10-Bit A/D Converter - TSSOP-14
2.7V~5.5V 61dB 200Ksps 10bit 4-Ch 10-SPI Pseudo-Diff/Sing-End SAR TSSOP-14 SMD 5mm×4.4mm×900μm
2.7V 4-Channel/8-Channel 10-Bit A/D Converters with SPI™ Serial Interface | IC ADC 10BIT SAR 14TSSOP
Converters - A/D - System - SAR 10-bit SPI 4 Chl
Successive Approximation Register, 10bits, 5.5V, 500µA, TSSOP-14, RoHS
Microchip SCT
10-BIT ADC, SPI, 4-CHANNEL14 TSSOP 4.4MM T/R
10Bit 2.7V~5.5V 200kHz SPI TSSOP-14 Analog To Digital Converters (ADCs) ROHS
ADC, 10BIT, 200KSPS, -40 TO 85DEG C; Resolution (Bits): 10bit; Sampling Rate: 200kSPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3004T-IST