Texas Instruments TLV1117IDCY

LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117IDCY.

Newark

Datasheet37 pages12 years ago
Datasheet38 pages10 years ago
Datasheet35 pages14 years ago

Texas Instruments

Augswan

TME

iiiC

Inventory History

3 month trend:
-3.22%

CAD Models

Download Texas Instruments TLV1117IDCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.577
$ 0.21
$ 0.21
Stock
348,862
458,148
458,148
Authorized Distributors
3
2
2
Polarity
Positive
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
13.7 V
13.7 V
13.7 V
Min Output Voltage
1.238 V
1.25 V
1.25 V
Output Voltage
13.75 V
-
-
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV1117CDCYRG3
800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
Texas InstrumentsTLV1117CDCYG3
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube
Texas InstrumentsTLV1117-18IDCYRG3
LDO Regulator Pos 1.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 1.8V 0.8A SOT223

Descriptions

Descriptions of Texas Instruments TLV1117IDCY provided by its distributors.

LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube
ADJUSTABLE AND FIXED LOW-DROPOUT VOLTAGE REGULATOR | IC REG LIN POS ADJ 800MA SOT223
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:15V; Output Current Max:800mA; Dropout Voltage, Vdo:1.2V; No. of Outputs:1; Output Voltage Adjustable Min, Vout:1.25V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV1117IDCY(*)