What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV1117-15IDCYRG3

Single Output LDO, 800mA, Fixed(1.5V), Internal Current limit, Thermal Overload Protection 4-SOT-223 -40 to 125
$ 0.187

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-15IDCYRG3.

Texas Instruments

Datasheet33 pages13 years ago
Datasheet34 pages14 years ago
Datasheet30 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.187
$ 0.176
$ 0.176
Stock
93,980
387,460
387,460
Authorized Distributors
2
5
5
Min Input Voltage
2.9 V
2.9 V
2.9 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223-4
SOT-223
SOT-223
Number of Pins
4
4
4

Related Parts

Texas InstrumentsTLV1117CDCYRG3
800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
Texas InstrumentsTLV1117IDCYRG3
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsTLV1117-25CDCYR
75dB(120Hz) 10mA Fixed 800mA 1 2.5V 3.9V 2.5V 15V 1.3V@ 800mA 0.4% 0.2% SOT-223-4 , 1.7mm

Descriptions

Descriptions of Texas Instruments TLV1117-15IDCYRG3 provided by its distributors.

Single Output LDO, 800mA, Fixed(1.5V), Internal Current limit, Thermal Overload Protection 4-SOT-223 -40 to 125
LDO Regulator Pos 1.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
IC REG LIN 1.5V 800MA SOT-223-4
1.5 V FIXED POSITIVE LDO REGULATOR 1.4 V DROPOUT PDSO4
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:15V; Output Voltage Max:1.5V; Output Current Max:800mA; Dropout Voltage, Vdo:1.2V; No. of Outputs:1; Supply Voltage Min:2.9V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.