Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV1117-15CDCYR

800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-15CDCYR.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet34 pages15 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages24 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.72%

CAD Models

Download Texas Instruments TLV1117-15CDCYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.536
$ 0.536
Stock
947,645
7,405,465
7,405,465
Authorized Distributors
4
5
5
Min Input Voltage
2.9 V
2.9 V
2.9 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLV1117CDCYRG3
800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
Texas InstrumentsTLV1117IDCYRG3
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125

Descriptions

Descriptions of Texas Instruments TLV1117-15CDCYR provided by its distributors.

800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
Active Lead Free Positive GULL WING Linear Voltage Regulator IC 0C~125C 800mA 1.8mm 1.2V
LDO Regulator Pos 1.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Ic,Volt Regulator,Fixed,+1.5V,Bipolar,Sot-223,3Pin,Plastic
IC REG LIN 1.5V 800MA SOT-223-4
Low voltage differential Regulator (LDO)
75dB(120Hz) 10mA positive electrode Fixed 800mA 1 1.5V 2.9V 1.5V 15V 1.3V@ 800mA 0.4% 0.2% SOT-223-4 SMD mount,glue mount 6.5mm*3.5mm*1.6mm
LOW DROP OUT VOLTAGE REGULATOR <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.