Texas Instruments TLV0838IPWR

IC ADC 8BIT SAR 20TSSOP / 8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-TSSOP
$ 7.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0838IPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Arrow Electronics

CAD Models

Download Texas Instruments TLV0838IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.308
$ 10.213
$ 10.213
Stock
271,501
220,252
220,252
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
37.9 ksps
37.9 ksps
37.9 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV0838CPWR
8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin TSSOP T/R
Texas InstrumentsTLV0838CPWG4
Octal Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsTLV0834IPWR
4-Channel Single ADC SAR 41ksps 8-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV0838IPWR provided by its distributors.

IC ADC 8BIT SAR 20TSSOP / 8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-TSSOP
8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin TSSOP T/R
8-Bit 37.9 kSPS ADC Serial Out, Ratiometric Op or Vcc Ref, TTL/MOS Input & Output Compatible, 8 Ch. 20-TSSOP -40 to 85
Converters - Analog to Digital (ADC) 3-Volt 8-Bit ADC
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:37.9 kSPS; Termination Type:SMD; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; ADC Resolution:8-Bit; Analog Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.