Texas Instruments TLV0838CPWG4

Octal Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin TSSOP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0838CPWG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

CAD Models

Download Texas Instruments TLV0838CPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.404
$ 8.404
Stock
133,141
220,098
220,098
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
37.9 ksps
37.9 ksps
37.9 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLV0838IPW
8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsTLV0838IPWG4
8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsTLV0838IPWR
IC ADC 8BIT SAR 20TSSOP / 8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-TSSOP

Descriptions

Descriptions of Texas Instruments TLV0838CPWG4 provided by its distributors.

Octal Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin TSSOP Tube
8-Bit 37.9 kSPS ADC Serial Out, atiometric Op or Vcc ef, TTL/MOS Input & Output Compatible, 8 Ch. 20-TSSOP 0 to 70
8-BIT 37.9 KSPS ADC SERIAL OUT, RATIOMETRIC OP OR VCC <AZ
Converters - Analog to Digital (ADC) 3-Volt 8-Bit ADC
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:37.9kSPS; Input Channels Per ADC:8; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.