Texas Instruments TLV0834IPWR

4-Channel Single ADC SAR 41ksps 8-bit Serial 16-Pin TSSOP T/R
$ 7.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0834IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV0834IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.308
$ 10.213
$ 10.213
Stock
786,267
404,275
404,275
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
41 ksps
41 ksps
41 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV0834CPWR
4-Channel Single ADC SAR 41ksps 8-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsTLV0834CPW
4-Channel Single ADC SAR 41ksps 8-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsTLV0838CPWR
8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin TSSOP T/R
Analog DevicesAD7904BRUZ
Analog to Digital Converter Single SAR 1m Single Pole 8-Bit Serial 16-Pin TSSOP
Analog DevicesAD7904BRUZ-REEL7
4-Channel Single ADC SAR 1Msps 8-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7904WYRUZ-REEL7
4-Channel Single ADC SAR 1Msps 8-bit Serial Automotive AEC-Q100 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV0834IPWR provided by its distributors.

4-Channel Single ADC SAR 41ksps 8-bit Serial 16-Pin TSSOP T/R
8-Bit 41 kSPS ADC Serial Out, Ratiometric Op or Vcc Ref, TTL/MOS Input & Output Compatible, 4 Ch. 16-TSSOP -40 to 85
Converters - Analog to Digital (ADC) 8-Bit 41 kSPS Serial Out
8Bit 2.7V~3.6V 41kHz SPI TSSOP-16 Analog To Digital Converters (ADCs) ROHS
2.7V~3.6V 41Ksps 8bit 4 8 SPI Differential,Pseudo-Differential,Single-Ended 2.7V~3.6V SAR TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1mm
16-TSSOP (0.173 4.40mm Width) TLV0834 ACTIVE (Last Updated: 2days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1mm 200muA 41ksps 6Weeks
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:41kSPS; Input Channels Per ADC:4; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.