Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLK2201JRGQE

1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 80-BGA MICROSTAR JUNIOR 0 to 70
$ 4.973

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2201JRGQE.

Texas Instruments

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages20 years ago
Datasheet2 pages23 years ago

Mouser

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK2201JRGQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLK2201AJRGQE
1.0 to 1.6 Gbps Gigabit Ethernet Tranceiver 80-BGA MICROSTAR JUNIOR 0 to 70
Intel(R) 82562EP Fast Ethernet PHY, Single Port, Pb-Free 2LI, T-PBGA, Tray

Descriptions

Descriptions of Texas Instruments TLK2201JRGQE provided by its distributors.

1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 80-BGA MICROSTAR JUNIOR 0 to 70
1 2.7V 1.6Gbps BGA-MICROSTAR-JUNIOR-80 SMD mount 5mm*5mm*740μm
Serializers and Deserializers 1.0 to 1.6 Gbps Gb Ethernet Transceiver
PHY 1-CH 80-Pin BGA MICROSTAR JUNIOR Tray
IC ETHERNT XCVR 1-1.6GBPS 80-BGA
IC TXRX FULL 1/1 80BGA MICRSTAR
ETHERNET TRANSCEIVER, 1-TRNSVR
Ethernet Transceiver IC; Leaded Process Compatible:No; No. of Pins:80; Operating Temperature Range:0°C to +70°C; Package/Case:80-VFBGA; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.