Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLK2201AJRZQE

1.0 to 1.6 Gbps Gigabit Ethernet Tranceiver 80-BGA MICROSTAR JUNIOR 0 to 70
$ 4.433

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2201AJRZQE.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages19 years ago

element14 APAC

iiiC

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.433
$ 4.433
Stock
255,294
641,467
Authorized Distributors
2
2
Number of Ports
-
-
Case/Package
BGA
BGA
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
2.5 V
2.5 V
Number of Pins
80
80
Data Rate
1.6 Gbps
1.6 Gbps
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Related Parts

Texas InstrumentsTLK2201JRGQE
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 80-BGA MICROSTAR JUNIOR 0 to 70
Intel(R) 82562EP Fast Ethernet PHY, Single Port, Pb-Free 2LI, T-PBGA, Tray

Descriptions

Descriptions of Texas Instruments TLK2201AJRZQE provided by its distributors.

1.0 to 1.6 Gbps Gigabit Ethernet Tranceiver 80-BGA MICROSTAR JUNIOR 0 to 70
ETHERNET TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: BALL; No. of Terminals: 80; Package Code: VFBGA; Package Shape: SQUARE;
TRANSCEIVER,ENET,1-1.6GBPS,80BGA; Line/Bus Driver/Receiver/Transceiver Type:Ethernet Transceiver; Data Rate:1.6Gbps; No. of Channels:1; Current, Supply:80mA; Voltage, Supply Min:2.3V; Voltage, Supply Max:2.7V; Termination Type:SMD; ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.