Texas Instruments TLK2541PFP

1 TO 2.6 GIGA BITS PER SECOND TRANSCEIVER Telecom Circuit, 1-Func, PQFP80
$ 12.274

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2541PFP.

Texas Instruments

Datasheet26 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments TLK2541PFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.274
$ 10.643
Stock
471,986
220,380
Authorized Distributors
2
2
Number of Ports
-
-
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
2.5 V
2.5 V
Number of Pins
80
80
Data Rate
2.6 Gbps
2.6 Gbps
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Related Parts

Texas InstrumentsTLK2711JRZQE
1.6 to 2.7 GBPS Transceiver 80-BGA MICROSTAR JUNIOR 0 to 70
Texas InstrumentsTLK3101IRCP
Ethernet Transceiver Receiver Single Chip 1-Port 2.5 Volt 3.125Gbps 64-Pin HVQFP EP Tray
Texas InstrumentsTLK2701IRCPR
1 2.3V 2.7V 1.6Gbps HVQFP-64 SMD mount,glue mount 10mm*10mm*800μm

Descriptions

Descriptions of Texas Instruments TLK2541PFP provided by its distributors.

1 TO 2.6 GIGA BITS PER SECOND TRANSCEIVER Telecom Circuit, 1-Func, PQFP80
1 - 2.6Gbps Serdes for EPON OLT 80-HTQFP -40 to 85
IC,Transceiver Circuit For Telecommunications,TQFP,80PIN,PLASTIC
1 2.7V 1Gbps QFP SMD 12mm x 12mm x 1mm
Multi Gigabit Transceivers, Intended for use in high-speed Bidirectional Point-to-Point Data Transmission Systems

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLK2541PFP.