Texas Instruments TLK3132ZEN

2-channel 600-Mbps to 3.75-Gbps multi-rate transceiver 196-BGA -40 to 85
$ 20.351
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK3132ZEN.

Texas Instruments

Datasheet104 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK3132ZEN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLK3132ZEN.

Related Parts

Texas InstrumentsTLK2226GEA
6-port Gigabit Ethernet transceiver 196-BGA 0 to 70
Texas InstrumentsTLK2226ZEA
6-port Gigabit Ethernet transceiver 196-BGA

Descriptions

Descriptions of Texas Instruments TLK3132ZEN provided by its distributors.

2-channel 600-Mbps to 3.75-Gbps multi-rate transceiver 196-BGA -40 to 85
5A991.B.1 TLK3132 Tray Gigabit Ethernet interface receiver 1.2V 360mA 2.05mm 3.75Gbps
2 1.14V 1.26V 600Mbps BGA SMD mount 15mm*15mm*1.36mm
PHY 2-CH 1Gbps 196-Pin BGA Tray
IC TRANSCEIVER FULL 2/2 196BGA
IC TXRX 2CH MULTI-RATE 196-BGA
Multi-Rate Tranceiver IC; No. of Pins:19
2-Channel Multi-Rate Transceiver
MEMS OSC XO 125.0000MHZ LVCMOS
Multi-Rate Tranceiver IC; Interface:Parallel; Data Rate Max:3.75Gbps; No. of Channels:2; Supply Voltage Min:1.14V; Supply Voltage Max:1.26V; Termination Type:SMD; Package/Case:196-BGA; No. of Pins:196 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.