Texas Instruments TLK2201IRCP

1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP -40 to 85
$ 6.975

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2201IRCP.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages23 years ago
Datasheet2 pages23 years ago
Datasheet26 pages26 years ago

Mouser

Sierra IC

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK2201IRCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.975
$ 5.963
$ 5.963
Stock
502,574
426,042
426,042
Authorized Distributors
2
2
2
Number of Ports
-
-
-
Case/Package
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
2.5 V
2.5 V
2.5 V
Number of Pins
64
64
64
Data Rate
1.6 Gbps
1.6 Gbps
1.6 Gbps
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLK2201IRCP.

Related Parts

Texas InstrumentsTLK1201IRCP
Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP -40 to 85
Texas InstrumentsTLK2201ARCPR
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
Texas InstrumentsTLK1201RCP
Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TLK2201IRCP provided by its distributors.

1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP -40 to 85
1 2.3V 2.7V 1.6Gbps HVQFP-64 SMD mount 10mm*10mm*800μm
IC TRANSCEIVER FULL 1/1 64HVQFP
IC ETHERNT XCVR 1-1.6GBPS 64HVQF
ETHERNET TRANSCEIVER, 1-TRNSVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.