Texas Instruments TLK105LRHBR

Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 85
$ 3.479
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK105LRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet106 pages11 years ago
Datasheet104 pages12 years ago
Datasheet105 pages12 years ago
Datasheet101 pages13 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-12.58%

CAD Models

Download Texas Instruments TLK105LRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.479
$ 4.007
$ 4.007
Stock
371,666
227,386
227,386
Authorized Distributors
3
2
2
Number of Ports
-
-
-
Case/Package
VQFN
VQFN
VQFN
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
-
-
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
3.3 V
3.3 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTLK105RHBR
Industrial temperature, single port 10/100-Mbps Ethernet physical layer transceiver 32-VQFN -40 to 85
Texas InstrumentsTLK106LRHBT
Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 105
Texas InstrumentsTLK106LRHBR
Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 105
Texas InstrumentsTLK105RHBT
Industrial temperature, single port 10/100-Mbps Ethernet physical layer transceiver 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLK105LRHBR provided by its distributors.

Industrial temperature, single port 10/100-Mbps Ethernet physical layer 32-VQFN -40 to 85
Ethernet PHY 10/100 Mbps, 100Mbps, 3.6V, IEEE 802.3u, LOCAL WAKE-UP, CMOS
PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin VQFN EP T/R
Transceiver VQFN-32(5x5) Ethernet ICs ROHS
IC TRANSCEIVER HALF 1/1 32VQFN
IC TXRX IND ETHERNET PHY 32QFN
TLK105L INDUSTRIAL TEMPERATURE,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.