Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2425IDG4

V-Ref Precision 2.5V 20mA 8-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2425IDG4.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages27 years ago

Newark

Farnell

CAD Models

Download Texas Instruments TLE2425IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.656
$ 1.656
Stock
219,650
1,197,948
1,197,948
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4 V
-
-
Max Supply Voltage
40 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLE2425MD
20ppm/℃ Fixed 20mA 100µVrms 2.5V 40V 2.5V ±0.8% SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Texas InstrumentsTLE2425CDG4
V-Ref Precision 2.5V 20mA 8-Pin SOIC Tube
Texas InstrumentsTLE2426MDREP
Enhanced Product Rail Splitter Precision Virtual Ground 8-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2425IDG4 provided by its distributors.

V-Ref Precision 2.5V 20mA 8-Pin SOIC Tube
PRECISION VIRTUAL GROUND Analog Circuit, 1 Func, 1 Channel, PDSO8
Precision Virtual Ground 8-SOIC
e4 TLE2425 Tube ACTIVE (Last Updated: 5days ago) voltage reference device 20mA 40V 100muVrms -40C~85C TA
VIRTUAL GROUND, SMD, SOIC8, 2425; IC Function:Precision Virtual Ground; Brief Features:High Output-Current Capability, Excellent Regulation Characteristics; Supply Voltage Range:4V to 40V; Operating Temperature Range:-55°C to +125°C; Digital IC Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:2425; IC Function:Virtual Ground IC; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Supply Voltage Max:40V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.