Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2425CDR

IC, Precision Virtual Ground, 8-SOIC; IC; Msl: Msl 1 - Unlimited; Svhc: No Svhc (15-JAN-2019)
$ 1.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2425CDR.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages27 years ago

HQonline

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments TLE2425CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.656
$ 1.849
$ 1.849
Stock
1,183,790
741,079
741,079
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
80 mA
20 mA
20 mA
Min Input Voltage
4 V
-
-
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
2.5 V
-
-
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.8 %
-
-
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLE2425ID
20ppm/℃ Fixed 20mA 100µVrms 2.5V 40V 2.5V ±0.8% SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Texas InstrumentsTLE2426QDRG4Q1
Automotive Rail Splitter Precision Virtual Ground 8-SOIC -40 to 125
Texas InstrumentsLM431AIM/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator −40°C to 85°C
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator −40°C to 125°C
Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8

Descriptions

Descriptions of Texas Instruments TLE2425CDR provided by its distributors.

IC, PRECISION VIRTUAL GROUND, 8-SOIC; IC; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
V-Ref Precision 2.5V 20mA 8-Pin SOIC T/R
20ppm/°C Fixed 20mA 100µVrms 2.5V 40V 2.5V ±0.8% SOIC-8 SMD, Adhesive Mount 4.9mm × 3.91mm × 1.58mm
Application Specific Multi-Output Solutions 2.5V Precision Grnd
Precision Virtual Ground 8-SOIC
EAR99 TLE2425 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) voltage reference device 20mA 40V 100muVrms 0C~70C TA
Analog Circuit, 1 Func, 1 Channel, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.