Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2425CPS

20ppm/℃ Fixed 20mA 100µVrms 2.5V 2.5V ±0.8% SOIC-8 SMD mount 1.85mm(height)
$ 1.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2425CPS.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago
Datasheet12 pages27 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TLE2425CPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.838
$ 1.62
Stock
225,854
390,220
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLE2425IDR
V-Ref Precision 2.5V 20mA 8-Pin SOIC T/R
Texas InstrumentsTLE2425MD
20ppm/℃ Fixed 20mA 100µVrms 2.5V 40V 2.5V ±0.8% SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Texas InstrumentsTLE2425IDG4
V-Ref Precision 2.5V 20mA 8-Pin SOIC Tube
Analog DevicesMAX6220ASA-4.1+
4.096V Fixed Ref, ±0.1%, 3.5mA/15mA, 2µVrms/2.4µVp-p, 42V Max, SOIC-8, SMD, 5mm × 4mm × 1.5mm
LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
ON SEMICONDUCTOR LM385D-2.5G Voltage Reference, Micropower, Shunt - Fixed, LM385 Series, 2.5V, NSOIC-8

Descriptions

Descriptions of Texas Instruments TLE2425CPS provided by its distributors.

20ppm/℃ Fixed 20mA 100µVrms 2.5V 2.5V ±0.8% SOIC-8 SMD mount 1.85mm(height)
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Special Function IC; Supply Voltage Min:4V; Supply Voltage Max:40V; Termination Type:SMD; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; IC Function:Virtual Ground IC; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.