Texas Instruments TLE2144MDWREP

Enhanced Product Excaliber Low-Noise High-Speed Precision Quad Operational Amplifier 16-SOIC -55 to 125
$ 9.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2144MDWREP.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-0.91%

CAD Models

Download Texas Instruments TLE2144MDWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.506
$ 5.311
$ 5.311
Stock
164,198
218,945
218,945
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
45 V/µs
45 V/µs
45 V/µs
Gain Bandwidth Product
5.9 MHz
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
3.8 mV
3.8 mV
3.8 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
13.8 mA
13.8 mA
13.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2144IDW
Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC -40 to 105
Texas InstrumentsTLE2144CDWR
Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC 0 to 70
Texas InstrumentsTLE2144CDW
Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC 0 to 70
RenesasEL5410CS
Operational Amplifier, 4 Func, 15000uV Offset-Max, 30MHz Band Width, CMOS, PDSO14
MicrochipMCP664-E/SL
MCP664 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
MicrochipMCP660-E/SL
MCP660 Series 50 MHz 6 mA Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments TLE2144MDWREP provided by its distributors.

Enhanced Product Excaliber Low-Noise High-Speed Precision Quad Operational Amplifier 16-SOIC -55 to 125
Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, PDSO16
OP Amp Quad GP R-R O/P ±22V/44V 16-Pin SOIC T/R
13.8mA(x4 Channels) 45V/μs 15nV/rtHz 5.9MHz shutdown Rail to Rail 50mA 4 4 ±22V,44V 600μV 700nA General Purpose SOIC-16 SMD mount,glue mount 10.28mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.