Texas Instruments TLE2144CDWR

Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC 0 to 70
$ 3.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2144CDWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages11 years ago
Datasheet75 pages14 years ago
Datasheet76 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet72 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
-3.69%

CAD Models

Download Texas Instruments TLE2144CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.375
$ 5.27
Stock
227,174
162,842
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
45 V/µs
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
3.8 mV
3.8 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
13.8 mA
13.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLE2144IDW
Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC -40 to 105
Texas InstrumentsTLE2144MDW
High speed high drive quad operational amplifier 16-SOIC -55 to 125
Texas InstrumentsTLE2144MDWG4
High speed high drive quad operational amplifier 16-SOIC
RenesasEL5410CS
Operational Amplifier, 4 Func, 15000uV Offset-Max, 30MHz Band Width, CMOS, PDSO14
MicrochipMCP664-E/SL
MCP664 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments TLE2144CDWR provided by its distributors.

Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC 0 to 70
Op Amp Quad Wideband Amplifier ±22V/44V 16-Pin SOIC T/R
Operational Amplifier, 4 Func, 3200uV Offset-Max, BIPolar, PDSO16
6.9mA(x4 Channels) 45V/μs 15nV/rtHz 5.9MHz shutdown Rail to Rail 50mA 4 4 ±22V,44V 290μV 700nA General Purpose SOIC-16 SMD mount 10.28mm*7.52mm*2.35mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:5.8MHz; Slew Rate:45V/µs; Supply Voltage Min:2V; Supply Voltage Max:22V; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.