Texas Instruments TLE2144CDW

Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC 0 to 70
$ 5.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2144CDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages14 years ago
Datasheet76 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet72 pages18 years ago

Newark

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-77.65%

CAD Models

Download Texas Instruments TLE2144CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.27
$ 3.375
Stock
175,018
370,199
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
45 V/µs
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
3.8 mV
3.8 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
13.8 mA
13.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTLE2144IDWR
Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC -40 to 105
Texas InstrumentsTLE2144IDW
Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC -40 to 105
Texas InstrumentsTLE2144MDW
High speed high drive quad operational amplifier 16-SOIC -55 to 125
RenesasEL5410CS
Operational Amplifier, 4 Func, 15000uV Offset-Max, 30MHz Band Width, CMOS, PDSO14
MicrochipMCP664-E/SL
MCP664 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
MicrochipMCP660-E/SL
MCP660 Series 50 MHz 6 mA Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments TLE2144CDW provided by its distributors.

Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC 0 to 70
Texas Instruments Precision Op Amp, 4-Ch, SOIC, Dual/Single Supply, SMD, 16-Pin
Operational Amplifier Quad General Purpose ±22V/44V 16-Pin SOIC Tube
Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, PDSO16
IC, OP-AMP, 5.8MHZ, 45V/ us, SOIC-16; Op; IC, OP-AMP, 5.8MHZ, 45V/ us, SOIC-16; Op Amp Type:Wideband; No. of Amplifiers:4; Bandwidth:5.8MHz; Slew Rate:45V/µs; Supply Voltage Range:± 2V to ± 22V; Amplifier Case Style:SOIC; No. of Pins:16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.