onsemi 74ACT240MTCX

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R / IC INVERTER DUAL 4INPUT 20TSSOP
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT240MTCX.

IHS

Datasheet11 pages3 years ago
Datasheet11 pages28 years ago
Datasheet12 pages28 years ago

Future Electronics

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-27.68%

CAD Models

Download onsemi 74ACT240MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.437
$ 0.437
Stock
414,683
368,538
368,538
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin TSSOP W T/R
74VHCT Series 4.5 to 5.5 V Octal Bus Buffer/Line Driver - TSSOP-20
Octal Bus Buffer/Line Driver Inverting with 3-State Outputs | IC BUFFER INVERT 5.5V 20TSSOP
Texas InstrumentsLMV604MTX/NOPB
Quad, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi 74ACT240MTCX provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R / IC INVERTER DUAL 4INPUT 20TSSOP
4 24mA 4.5V~5.5V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Octal Buffer/Line Driver with 3-STATE Outputs
The AC/ACT240 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver which provides improved PC board density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd