Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74ACT240DTR2G

Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin TSSOP W T/R

$ 22.13
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT240DTR2G.

IHS

Datasheet9 pages11 years ago

SHENGYU ELECTRONICS

onsemi

Inventory History

3 month trend:
-94.33%

Alternate Parts

Price @ 1000
$ 22.13
$ 0.451
$ 0.451
Stock
262,819
2,131,636
2,131,636
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-11-20
LTD Date2024-11-20
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

74VHCT Series 4.5 to 5.5 V Octal Bus Buffer/Line Driver - TSSOP-20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Rail
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R / IC INVERTER DUAL 4INPUT 20TSSOP

Descriptions

Descriptions of onsemi MC74ACT240DTR2G provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin TSSOP W T/R
Ic, buffer/Driver, dual,4-Bit, act-Cmos, tssop,20Pin, plastic |Onsemi MC74ACT240DTR2G
Octal Buffer/Line Driver, 3-State
Buffer, Inverting, Tri-State, 8 Ch, 4.5V-5.5V, 24mA Out, TSSOP-20, SMD, Adhesive Mount, 1.05mm H
Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
74ACT240 Tape & Reel (TR) 2006 Not Qualified logic receiver 24mA 24mA 10.5ns 6.5mm 200mW
IC INVERTER DUAL 4-INPUT 20TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd