Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2141CPE4

Low Noise High-Speed Precision Single Supply Operational Amplifier 8-PDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2141CPE4.

element14 APAC

Datasheet76 pages11 years ago

Texas Instruments

Upverter

Newark

Arrow Electronics

CAD Models

Download Texas Instruments TLE2141CPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.034
Stock
29,656
310,768
Authorized Distributors
0
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
45 V/µs
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
200 µV
1.4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLE2141ACP
Excalibur Low-Noise High-Speed Precision Operational Amplifier 8-PDIP
Texas InstrumentsTLE2141IP
Low Noise High-Speed Precision Single Supply Operational Amplifier 8-PDIP
Texas InstrumentsTLE2141AIP
Excalibur Low-Noise High-Speed Precision Operational Amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLE2141CPE4 provided by its distributors.

Low Noise High-Speed Precision Single Supply Operational Amplifier 8-PDIP
Op Amp Single Wideband Amplifier ±22V/44V 8-Pin PDIP Tube
IC, OP AMP, LOW NOISE, 2141, PDIP8; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:5.9MHz; Slew Rate:45V/µs; Supply Voltage Range:± 2V to ± 22V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Noise; Base Number:2141; Gain Bandwidth:5.9MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:2141; Input Offset Voltage Max:0.9mV; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:PDIP; Slew Rate:45V/µs; Supply Voltage + Nom:44V; Supply Voltage Max:22V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.