Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2141IP

Low Noise High-Speed Precision Single Supply Operational Amplifier 8-PDIP
$ 2.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2141IP.

Texas Instruments

Datasheet76 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages13 years ago
Datasheet76 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet72 pages18 years ago

Upverter

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.93%

CAD Models

Download Texas Instruments TLE2141IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLE2141CP
Low Noise High-Speed Precision Single Supply Operational Amplifier 8-PDIP
Texas InstrumentsTLE2141AIP
Excalibur Low-Noise High-Speed Precision Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsTLE2141ACPE4
Excalibur Low-Noise High-Speed Precision Operational Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments TLE2141IP provided by its distributors.

Low Noise High-Speed Precision Single Supply Operational Amplifier 8-PDIP
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDIP8
Op Amp Single Wideband Amplifier ±22V/44V 8-Pin PDIP Tube
Texas Instruments low noise,Precision operational amplifier, single channel, PDIPencapsulation, double/Single power supply, Through hole mounting, 8Pin
IC, OP AMP, HI SPEED; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 5.8MHz; Vitesse de balayage: 45V/µs; Gamme de tension d'alimentation: ± 2V à ± 22V; Type de boîtier d'amplificateur: DIP; Nombre de broches: 8Broche
Ic, Op Amp, Hi Speed; No. Of Amplifiers:1 Amplifier; Bandwidth:5.8Mhz; Slew Rate:45V/Μs; Supply Voltage Range:± 2V To ± 22V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2141IP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2141IP .