Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2141ACP

Excalibur Low-Noise High-Speed Precision Operational Amplifier 8-PDIP
$ 2.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2141ACP.

Texas Instruments

Datasheet76 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages13 years ago
Datasheet76 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet72 pages18 years ago

Upverter

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments TLE2141ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.149
$ 1.91
Stock
412,506
9,527
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
45 V/µs
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
175 µV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTLE2141CPE4
Low Noise High-Speed Precision Single Supply Operational Amplifier 8-PDIP
Texas InstrumentsTLE2141IP
Low Noise High-Speed Precision Single Supply Operational Amplifier 8-PDIP
Texas InstrumentsTLE2141CP
Low Noise High-Speed Precision Single Supply Operational Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments TLE2141ACP provided by its distributors.

Excalibur Low-Noise High-Speed Precision Operational Amplifier 8-PDIP
Op Amp Single Wideband Amplifier ±22V/44V 8-Pin PDIP Tube
3.5mA 45V/μs 15nV/rtHz 5.9MHz shutdown 50mA 1 1 44V 175μV 700nA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
OP AMP, HI SPEED; No. of Amplifiers:1; Op Amp Type:High Speed; Gain, Bandwidth -3dB:5.9MHz; Slew Rate:45V/µs; Voltage, Supply Min:2V; Voltage, Supply Max:22V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:2141; Temp, Op. Max:70°C; Temp, Op. Min:0°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2141ACP.