Texas Instruments TLE2082ACDR

Dual, 38V, 10MHz, 40V/μs slew rate, 3mV offset voltage operational amplifier 8-SOIC -40 to 85
$ 1.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2082ACDR.

Texas Instruments

Datasheet79 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages15 years ago
Datasheet77 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet79 pages18 years ago

iiiC

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2082ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.576
$ 2.67
Stock
584,568
1,010,762
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
2.25 V
Max Supply Voltage
-
19 V
Operating Supply Current
3.1 mA
3.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2082ACDR.

Related Parts

Texas InstrumentsTLE2082AIDR
Dual, 38V, 10MHz, 40V/μs slew rate, 3mV offset voltage operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2072ACD
Operational Amplifier, Dual, 9.4 MHz, 2, 45 V/ s, 2.25V to 19V, SOIC, 8 RoHS Compliant: Yes
Texas InstrumentsTLE2072AIDR
Dual, 38V, 10MHz, 40V/μs slew rate, 2mV offset voltage, In to V+ operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLE2082ACDR provided by its distributors.

Dual, 38V, 10MHz, 40V/μs slew rate, 3mV offset voltage operational amplifier 8-SOIC -40 to 85
Op Amp Dual Wideband Amplifier ±19V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIFET, PDSO8
3.1mA(x2 Channels) 40V/μs 28nV/rtHz 10MHz shutdown 48mA 2 2 ±19V 700μV 20pA J-FET SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:35V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:38V; No. of Pins:8; Common Mode Ratio:70 dB; Input Bias Current:175pA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.