Texas Instruments TLE2072AIDR

Dual Op Amp, 9.4MHz GBW, 35V/¦Ìs Slew Rate, JFET Input, 8-SOIC
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2072AIDR.

Texas Instruments

Datasheet89 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet83 pages18 years ago

Upverter

HQonline

iiiC

Sierra IC

Inventory History

3 month trend:
-20.24%

CAD Models

Download Texas Instruments TLE2072AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 3.56
Stock
586,639
247,079
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.1 mA
3.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2072AIDR.

Related Parts

Texas InstrumentsTLE2072ACD
Operational Amplifier, Dual, 9.4 MHz, 2, 45 V/ s, 2.25V to 19V, SOIC, 8 RoHS Compliant: Yes
Texas InstrumentsTLE2072ACDG4
Excalibur Low-Noise High-Speed JFET-Input Dual Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLE2082ACD
Dual, 38V, 10MHz, 40V/μs slew rate, 3mV offset voltage operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLE2072AIDR provided by its distributors.

Dual Op Amp, 9.4MHz GBW, 35V/¦Ìs Slew Rate, JFET Input, 8-SOIC
Dual, 38V, 10MHz, 40V/μs slew rate, 2mV offset voltage, In to V+ operational amplifier 8-SOIC -40 to 85
Op Amp Dual Wideband Amplifier ±19V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 6400uV Offset-Max, BIFET, PDSO8
3.1mA(x2 Channels) 45V/μs 28nV/rtHz 10MHz shutdown 48mA 2 2 ±19V 700μV 20pA J-FET SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:9.4MHz; Slew Rate:35V/µs; Supply Voltage Min:2.25V; Supply Voltage Max:19V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.