Texas Instruments TLE2072ACD

Operational Amplifier, Dual, 9.4 MHz, 2, 45 V/ s, 2.25V to 19V, SOIC, 8 RoHS Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2072ACD.

Texas Instruments

Datasheet89 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet83 pages18 years ago

Upverter

Farnell

Newark

Factory Futures

CAD Models

Download Texas Instruments TLE2072ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2072ACD.

Related Parts

Texas InstrumentsTLE2072AIDR
Dual Op Amp, 9.4MHz GBW, 35V/¦Ìs Slew Rate, JFET Input, 8-SOIC
Texas InstrumentsTLE2072AID
Dual, 38V, 10MHz, 40V/μs slew rate, 2mV offset voltage, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2072AIDG4
Operational Amplifier, Dual, 10 MHz, 2, 38 V/ s, 2.25V to 19V, SOIC, 8

Descriptions

Descriptions of Texas Instruments TLE2072ACD provided by its distributors.

Operational Amplifier, Dual, 9.4 MHz, 2, 45 V/ s, 2.25V to 19V, SOIC, 8 RoHS Compliant: Yes
Dual, 38V, 10MHz, 40V/μs slew rate, 2mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
Op Amp Dual High Speed Amplifier ±19V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 3500uV Offset-Max, BIFET, PDSO8
IC, OP AMP, JFET, SMD, SOIC8, 2072; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 9.4MHz; Vitesse de balayage: 45V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 19V; Type de boîtier d'amplificateur: SOIC; Nombre
Ic, Op Amp, Jfet, Smd, Soic8, 2072; No. Of Amplifiers:2 Amplifier; Bandwidth:9.4Mhz; Slew Rate:45V/Μs; Supply Voltage Range:± 2.25V To ± 19V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2072ACD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2072ACD .