Texas Instruments TLE2082ACD

Dual, 38V, 10MHz, 40V/μs slew rate, 3mV offset voltage operational amplifier 8-SOIC 0 to 70
$ 2.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2082ACD.

Newark

Datasheet79 pages12 years ago
Datasheet79 pages10 years ago
Datasheet79 pages11 years ago
Datasheet79 pages14 years ago

Texas Instruments

iiiC

Farnell

Jameco (USA)

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments TLE2082ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.67
$ 1.576
Stock
1,010,567
584,568
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.25 V
-
Max Supply Voltage
19 V
-
Operating Supply Current
3.1 mA
3.1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2082ACD.

Related Parts

Texas InstrumentsTLE2082IDR
Dual, 38V, 10MHz, 40V/μs slew rate operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2072CDR
Dual, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-SOIC
Texas InstrumentsTLE2072CD
Dual, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLE2082ACD provided by its distributors.

Dual, 38V, 10MHz, 40V/μs slew rate, 3mV offset voltage operational amplifier 8-SOIC 0 to 70
Op Amp Dual Wideband Amplifier ±19V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIFET, PDSO8
OP AMP, JFET, SMD, SOIC8, 2082; No. of Amplifiers:2; Op Amp Type:High Speed; Gain, Bandwidth -3dB:9.4MHz; Slew Rate:35V/µs; Voltage, Supply Min:2.25V; Voltage, Supply Max:19V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:9.4MHz; Base Number:2082; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Voltage, Input Offset Max:4mV; Voltage, Supply +Nom:19V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.